
SRR1260A-220M | |
---|---|
DigiKey Part Number | SRR1260A-220MTR-ND - Tape & Reel (TR) SRR1260A-220MCT-ND - Cut Tape (CT) SRR1260A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-220M |
Description | FIXED IND 22UH 4A 43 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | 29 @ 2.52MHz | |
Frequency - Self Resonant | 13.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $8.35500 | $83.55 |
25 | $7.72840 | $193.21 |
50 | $7.28700 | $364.35 |
100 | $6.87040 | $687.04 |
250 | $6.35608 | $1,589.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $5.90138 | $3,540.83 |
1,200 | $5.56497 | $6,677.96 |
1,800 | $5.37737 | $9,679.27 |
3,000 | $5.15024 | $15,450.72 |
4,200 | $5.00604 | $21,025.37 |
6,000 | $4.87746 | $29,264.76 |