
SRR1260A-121K | |
---|---|
DigiKey Part Number | SRR1260A-121KTR-ND - Tape & Reel (TR) SRR1260A-121KCT-ND - Cut Tape (CT) SRR1260A-121KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-121K |
Description | FIXED IND 120UH 1.65A 210MOHM SM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 1.65 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-121K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 26 @ 796kHz | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $8.33400 | $83.34 |
25 | $7.70840 | $192.71 |
50 | $7.26840 | $363.42 |
100 | $6.85290 | $685.29 |
250 | $6.33988 | $1,584.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $5.88633 | $3,531.80 |
1,200 | $5.55078 | $6,660.94 |
1,800 | $5.36366 | $9,654.59 |
3,000 | $5.13710 | $15,411.30 |
4,200 | $4.99327 | $20,971.73 |
6,000 | $4.86502 | $29,190.12 |