2.2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 10.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-2R2Y

DigiKey Part Number
SRR1260-2R2YTR-ND - Tape & Reel (TR)
SRR1260-2R2YCT-ND - Cut Tape (CT)
SRR1260-2R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-2R2Y
Description
FIXED IND 2.2UH 8.2A 10.5 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 10.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-2R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
10.5mOhm Max
Q @ Freq
22 @ 7.96MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,053
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$7.09500$70.95
100$5.83480$583.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.01168$3,007.01
1,200$4.72593$5,671.12
1,800$4.56649$8,219.68
3,000$4.37351$13,120.53
4,200$4.25097$17,854.07
6,000$4.12492$24,749.52
Manufacturers Standard Package