SRR1260 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-221K

DigiKey Part Number
SRR1260-221KTR-ND - Tape & Reel (TR)
SRR1260-221KCT-ND - Cut Tape (CT)
SRR1260-221KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-221K
Description
FIXED IND 220UH 1.38A 380MOHM SM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.38 A 380mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-221K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
22 @ 796kHz
Frequency - Self Resonant
4.2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,457
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
10$6.81500$68.15
100$5.60320$560.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.09085$2,454.51
1,200$3.88996$4,667.95
Manufacturers Standard Package