
SRR1260-220M | |
|---|---|
DigiKey Part Number | SRR1260-220MTR-ND - Tape & Reel (TR) SRR1260-220MCT-ND - Cut Tape (CT) SRR1260-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-220M |
Description | FIXED IND 22UH 4A 43 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 43mOhm Max |
Series | Q @ Freq 29 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 3.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH125-220M | CODACA | 66 | 4044-SPRH125-220MCT-ND | $35.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.09500 | $70.95 |
| 100 | $5.83480 | $583.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.01168 | $3,007.01 |
| 1,200 | $4.72593 | $5,671.12 |
| 1,800 | $4.56649 | $8,219.68 |
| 3,000 | $4.37351 | $13,120.53 |
| 4,200 | $4.25097 | $17,854.07 |
| 6,000 | $4.12492 | $24,749.52 |


