SRR1260 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-1R0Y

DigiKey Part Number
SRR1260-1R0YTR-ND - Tape & Reel (TR)
SRR1260-1R0YCT-ND - Cut Tape (CT)
SRR1260-1R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-1R0Y
Description
FIXED IND 1UH 9.4A 7.8 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 9.4 A 7.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-1R0Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
7.8mOhm Max
Q @ Freq
26 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,556
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
10$6.83300$68.33
100$5.61750$561.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.82518$2,895.11
1,200$4.54997$5,459.96
1,800$4.39653$7,913.75
3,000$4.21070$12,632.10
4,200$4.09270$17,189.34
6,000$3.97135$23,828.10
15,000$3.89991$58,498.65
Manufacturers Standard Package