12 µH Shielded Drum Core, Wirewound Inductor 5.2 A 23mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260-120M

DigiKey Part Number
SRR1260-120MTR-ND - Tape & Reel (TR)
SRR1260-120MCT-ND - Cut Tape (CT)
SRR1260-120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260-120M
Description
FIXED IND 12UH 5.2A 23 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 5.2 A 23mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260-120M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23mOhm Max
Series
Q @ Freq
27 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
19.4MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,989
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$7.09500$70.95
100$5.83480$583.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.01168$3,007.01
1,200$4.72593$5,671.12
1,800$4.56649$8,219.68
3,000$4.37351$13,120.53
4,200$4.25097$17,854.07
6,000$4.12492$24,749.52
Manufacturers Standard Package