
SRR1260-102K | |
---|---|
DigiKey Part Number | SRR1260-102KTR-ND - Tape & Reel (TR) SRR1260-102KCT-ND - Cut Tape (CT) SRR1260-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-102K |
Description | FIXED IND 1MH 680MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 680 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-102K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 30 @ 252kHz | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $6.81500 | $68.15 |
100 | $5.60320 | $560.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.81288 | $2,887.73 |
1,200 | $4.53836 | $5,446.03 |
1,800 | $4.38531 | $7,893.56 |
3,000 | $4.19995 | $12,599.85 |
4,200 | $4.08225 | $17,145.45 |
6,000 | $3.96122 | $23,767.32 |
15,000 | $3.88996 | $58,349.40 |