SRR1240 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1240-680M

DigiKey Part Number
118-SRR1240-680MTR-ND - Tape & Reel (TR)
118-SRR1240-680MCT-ND - Cut Tape (CT)
118-SRR1240-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1240-680M
Description
FIXED IND 68UH 1.5A 200 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.5 A 200mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1240-680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
19 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.38000$9.38
10$7.68900$76.89
100$6.31970$631.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$5.29781$4,238.25
1,600$4.99595$7,993.52
2,400$4.82759$11,586.22
4,000$4.62373$18,494.92
5,600$4.49432$25,168.19
8,000$4.44528$35,562.24
Manufacturers Standard Package