
SRR1240-470M | |
---|---|
DigiKey Part Number | SRR1240-470MTR-ND - Tape & Reel (TR) SRR1240-470MCT-ND - Cut Tape (CT) SRR1240-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-470M |
Description | FIXED IND 47UH 2A 135 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | 19 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $7.68900 | $76.89 |
100 | $6.31970 | $631.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $5.29781 | $4,238.25 |
1,600 | $4.99595 | $7,993.52 |
2,400 | $4.82759 | $11,586.22 |
4,000 | $4.62373 | $18,494.92 |
5,600 | $4.49432 | $25,168.19 |
8,000 | $4.44528 | $35,562.24 |