
SRR1240-221K | |
|---|---|
DigiKey Part Number | 118-SRR1240-221KTR-ND - Tape & Reel (TR) 118-SRR1240-221KCT-ND - Cut Tape (CT) 118-SRR1240-221KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-221K |
Description | FIXED IND 220UH 920MA 660 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 920 mA 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-221K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 660mOhm Max |
Series | Q @ Freq 12 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6.6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 900mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $7.98300 | $79.83 |
| 100 | $6.56400 | $656.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.50265 | $4,402.12 |
| 1,600 | $5.18910 | $8,302.56 |
| 2,400 | $5.01426 | $12,034.22 |
| 4,000 | $4.80253 | $19,210.12 |
| 5,600 | $4.66812 | $26,141.47 |
| 8,000 | $4.52989 | $36,239.12 |


