


SRR1240-220M | |
|---|---|
DigiKey Part Number | SRR1240-220MTR-ND - Tape & Reel (TR) SRR1240-220MCT-ND - Cut Tape (CT) SRR1240-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-220M |
Description | FIXED IND 22UH 3A 67.5 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3 A 67.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 67.5mOhm Max | |
Q @ Freq | 18 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $7.98300 | $79.83 |
| 100 | $6.56400 | $656.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.50265 | $4,402.12 |
| 1,600 | $5.18910 | $8,302.56 |
| 2,400 | $5.01426 | $12,034.22 |
| 4,000 | $4.80253 | $19,210.12 |
| 5,600 | $4.66812 | $26,141.47 |
| 8,000 | $4.52989 | $36,239.12 |

