SRR1210A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1210A-561M

DigiKey Part Number
SRR1210A-561MTR-ND - Tape & Reel (TR)
SRR1210A-561MCT-ND - Cut Tape (CT)
SRR1210A-561MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210A-561M
Description
FIXED IND 560UH 1.1A 900MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µH Shielded Inductor 1.1 A 900mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210A-561M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
560 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
850kHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,179
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.52000$11.52
10$9.45900$94.59
25$8.74880$218.72
50$8.24840$412.42
100$7.77680$777.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$7.19508$1,798.77
500$6.78448$3,392.24
750$6.55541$4,916.56
1,250$6.27806$7,847.57
1,750$6.10198$10,678.47
2,500$5.92085$14,802.12
6,250$5.59776$34,986.00
Manufacturers Standard Package