
SRR1210A-180M | |
---|---|
DigiKey Part Number | SRR1210A-180MTR-ND - Tape & Reel (TR) SRR1210A-180MCT-ND - Cut Tape (CT) SRR1210A-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210A-180M |
Description | FIXED IND 18UH 5.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 5.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-180M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 13 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $9.43400 | $94.34 |
25 | $8.72680 | $218.17 |
50 | $8.22740 | $411.37 |
100 | $7.75690 | $775.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.17676 | $1,794.19 |
500 | $6.76718 | $3,383.59 |
750 | $6.53869 | $4,904.02 |
1,250 | $6.26204 | $7,827.55 |
1,750 | $6.08642 | $10,651.24 |
2,500 | $5.90574 | $14,764.35 |
6,250 | $5.58348 | $34,896.75 |