SRR1210-330M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1210-561M

DigiKey Part Number
SRR1210-561MTR-ND - Tape & Reel (TR)
SRR1210-561MCT-ND - Cut Tape (CT)
SRR1210-561MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210-561M
Description
FIXED IND 560UH 1.1A 900MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µH Shielded Drum Core, Wirewound Inductor 1.1 A 900mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210-561M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
560 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
12 @ 796kHz
Frequency - Self Resonant
850kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.85000$9.85
10$8.11200$81.12
100$6.67060$667.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.17104$1,542.76
500$5.81880$2,909.40
750$5.62235$4,216.76
1,250$5.38438$6,730.48
1,750$5.23327$9,158.22
2,500$5.07785$12,694.62
6,250$4.72132$29,508.25
Manufacturers Standard Package