
SRR1210-561M | |
---|---|
DigiKey Part Number | SRR1210-561MTR-ND - Tape & Reel (TR) SRR1210-561MCT-ND - Cut Tape (CT) SRR1210-561MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-561M |
Description | FIXED IND 560UH 1.1A 900MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core, Wirewound Inductor 1.1 A 900mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-561M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 850kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $8.11200 | $81.12 |
100 | $6.67060 | $667.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.17104 | $1,542.76 |
500 | $5.81880 | $2,909.40 |
750 | $5.62235 | $4,216.76 |
1,250 | $5.38438 | $6,730.48 |
1,750 | $5.23327 | $9,158.22 |
2,500 | $5.07785 | $12,694.62 |
6,250 | $4.72132 | $29,508.25 |