


SRR1208-681KL | |
---|---|
DigiKey Part Number | SRR1208-681KLTR-ND - Tape & Reel (TR) SRR1208-681KLCT-ND - Cut Tape (CT) SRR1208-681KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-681KL |
Description | FIXED IND 680UH 600MA 1 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 600 mA 1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-681KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 820mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 13 @ 796kHz | |
Frequency - Self Resonant | 1.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $6.10000 | $61.00 |
100 | $5.01330 | $501.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.45680 | $1,782.72 |
800 | $4.20254 | $3,362.03 |
1,200 | $4.06064 | $4,872.77 |
2,000 | $3.88876 | $7,777.52 |
2,800 | $3.77969 | $10,583.13 |
4,000 | $3.66746 | $14,669.84 |
10,000 | $3.43686 | $34,368.60 |