


SRR1208-470YL | |
---|---|
DigiKey Part Number | SRR1208-470YLTR-ND - Tape & Reel (TR) SRR1208-470YLCT-ND - Cut Tape (CT) SRR1208-470YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-470YL |
Description | FIXED IND 47UH 2.2A 85 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.2 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-470YL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $6.08400 | $60.84 |
100 | $5.00050 | $500.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.44543 | $1,778.17 |
800 | $4.19181 | $3,353.45 |
1,200 | $4.05028 | $4,860.34 |
2,000 | $3.87884 | $7,757.68 |
2,800 | $3.77005 | $10,556.14 |
4,000 | $3.65810 | $14,632.40 |
10,000 | $3.42809 | $34,280.90 |