Direct



SRR1208-150ML | |
|---|---|
DigiKey Part Number | SRR1208-150MLTR-ND - Tape & Reel (TR) SRR1208-150MLCT-ND - Cut Tape (CT) SRR1208-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-150ML |
Description | FIXED IND 15UH 4A 36 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-150ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | 21 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $6.33100 | $63.31 |
| 100 | $5.20750 | $520.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.62933 | $1,851.73 |
| 800 | $4.36500 | $3,492.00 |
| 1,200 | $4.21763 | $5,061.16 |
| 2,000 | $4.03918 | $8,078.36 |
| 2,800 | $3.92585 | $10,992.38 |
| 4,000 | $3.80931 | $15,237.24 |


