SRR1208-150ML is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 1,063
Unit Price: $7.40000
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 4 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 4 A 36mOhm Max Nonstandard
SRR1208 (Bottom)

SRR1208-150ML

DigiKey Part Number
SRR1208-150MLTR-ND - Tape & Reel (TR)
SRR1208-150MLCT-ND - Cut Tape (CT)
SRR1208-150MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-150ML
Description
FIXED IND 15UH 4A 36 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 4 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-150ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
21 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.73000$7.73
10$6.33100$63.31
100$5.20750$520.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.62933$1,851.73
800$4.36500$3,492.00
1,200$4.21763$5,061.16
2,000$4.03918$8,078.36
2,800$3.92585$10,992.38
4,000$3.80931$15,237.24
Manufacturers Standard Package