
SRR1206-270ML | |
|---|---|
DigiKey Part Number  | 118-SRR1206-270MLTR-ND - Tape & Reel (TR) 118-SRR1206-270MLCT-ND - Cut Tape (CT) 118-SRR1206-270MLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SRR1206-270ML  | 
Description  | FIXED IND 27UH 2A 68 MOHM SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 µH Shielded Drum Core, Wirewound Inductor 2 A 68mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SRR1206-270ML Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 27 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 3.7A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 68mOhm Max  | |
Q @ Freq  | 21 @ 2.52MHz  | |
Frequency - Self Resonant  | 10MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 1 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.500" L x 0.500" W (12.70mm x 12.70mm)  | |
Height - Seated (Max)  | 0.256" (6.50mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.18000 | $7.18 | 
| 10 | $5.91500 | $59.15 | 
| 100 | $4.86170 | $486.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | $4.17565 | $2,505.39 | 
| 1,200 | $3.93743 | $4,724.92 | 
| 1,800 | $3.80463 | $6,848.33 | 
| 3,000 | $3.64372 | $10,931.16 | 
| 4,200 | $3.54159 | $14,874.68 | 
| 6,000 | $3.43654 | $20,619.24 | 
| 15,000 | $3.32459 | $49,868.85 | 

