27 µH Shielded Drum Core, Wirewound Inductor 2 A 68mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1206-270ML

DigiKey Part Number
118-SRR1206-270MLTR-ND - Tape & Reel (TR)
118-SRR1206-270MLCT-ND - Cut Tape (CT)
118-SRR1206-270MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1206-270ML
Description
FIXED IND 27UH 2A 68 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 2 A 68mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1206-270ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Shielded
DC Resistance (DCR)
68mOhm Max
Q @ Freq
21 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$6.19900$61.99
100$5.09490$509.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.37617$2,625.70
1,200$4.12658$4,951.90
1,800$3.98734$7,177.21
3,000$3.81872$11,456.16
4,200$3.71171$15,589.18
6,000$3.60161$21,609.66
Manufacturers Standard Package