SRR1206-680YL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1206-150ML

DigiKey Part Number
SRR1206-150MLTR-ND - Tape & Reel (TR)
SRR1206-150MLCT-ND - Cut Tape (CT)
SRR1206-150MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1206-150ML
Description
FIXED IND 15UH 2.8A 42 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 2.8 A 42mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1206-150ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.1A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
19 @ 2.52MHz
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$5.95300$59.53
100$4.89290$489.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.20253$2,521.52
1,200$3.96277$4,755.32
1,800$3.82911$6,892.40
3,000$3.66717$11,001.51
4,200$3.56438$14,970.40
6,000$3.45865$20,751.90
15,000$3.34598$50,189.70
Manufacturers Standard Package