
SRR1205-391KL | |
|---|---|
DigiKey Part Number | 118-SRR1205-391KLTR-ND - Tape & Reel (TR) 118-SRR1205-391KLCT-ND - Cut Tape (CT) 118-SRR1205-391KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1205-391KL |
Description | FIXED IND 390UH 500MA 1.5 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-391KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 7 @ 796kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.48700 | $64.87 |
| 100 | $5.33330 | $533.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.58115 | $2,748.69 |
| 1,200 | $4.31978 | $5,183.74 |
| 1,800 | $4.17406 | $7,513.31 |
| 3,000 | $3.99759 | $11,992.77 |
| 4,200 | $3.88556 | $16,319.35 |
| 6,000 | $3.77034 | $22,622.04 |

