
SRR1205-220ML | |
---|---|
DigiKey Part Number | 118-SRR1205-220MLTR-ND - Tape & Reel (TR) 118-SRR1205-220MLCT-ND - Cut Tape (CT) 118-SRR1205-220MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1205-220ML |
Description | FIXED IND 22UH 2.4A 95 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.4 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-220ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | 19 @ 2.52MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $6.23200 | $62.32 |
100 | $5.12200 | $512.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.39932 | $2,639.59 |
1,200 | $4.14840 | $4,978.08 |
1,800 | $4.00838 | $7,215.08 |
3,000 | $3.83894 | $11,516.82 |
4,200 | $3.73135 | $15,671.67 |
6,000 | $3.62067 | $21,724.02 |
15,000 | $3.52047 | $52,807.05 |