SRR1205 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1205-220ML

DigiKey Part Number
118-SRR1205-220MLTR-ND - Tape & Reel (TR)
118-SRR1205-220MLCT-ND - Cut Tape (CT)
118-SRR1205-220MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1205-220ML
Description
FIXED IND 22UH 2.4A 95 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.4 A 95mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1205-220ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
95mOhm Max
Q @ Freq
19 @ 2.52MHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.55000$7.55
10$6.23200$62.32
100$5.12200$512.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.39932$2,639.59
1,200$4.14840$4,978.08
1,800$4.00838$7,215.08
3,000$3.83894$11,516.82
4,200$3.73135$15,671.67
6,000$3.62067$21,724.02
15,000$3.52047$52,807.05
Manufacturers Standard Package