
SRR1050HA-151Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-151YTR-ND - Tape & Reel (TR) 118-SRR1050HA-151YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-151Y |
Description | FIXED IND 150UH 1.1A 370 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.1 A 370mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 370mOhm Max |
Series | Frequency - Self Resonant 3.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 1.12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $7.24300 | $72.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $5.07690 | $3,553.83 |
| 1,400 | $4.69841 | $6,577.77 |
| 2,100 | $4.48949 | $9,427.93 |
| 3,500 | $4.23861 | $14,835.14 |
| 4,900 | $4.16213 | $20,394.44 |

