15 µH Shielded Drum Core, Wirewound Inductor 3.4 A 47mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050HA-150Y

DigiKey Part Number
118-SRR1050HA-150YTR-ND - Tape & Reel (TR)
118-SRR1050HA-150YCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRR1050HA-150Y
Description
FIXED IND 15UH 3.4A 47 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.4 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
47mOhm Max
Series
Frequency - Self Resonant
14MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
3.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.80000$8.80
10$7.24300$72.43
25$6.69880$167.47
50$6.31740$315.87
100$5.95570$595.57
250$5.50972$1,377.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$5.07690$3,553.83
1,400$4.69841$6,577.77
2,100$4.48949$9,427.93
3,500$4.23861$14,835.14
4,900$4.16213$20,394.44
Manufacturers Standard Package