SRR1050HA_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050HA-100Y

DigiKey Part Number
118-SRR1050HA-100YTR-ND - Tape & Reel (TR)
118-SRR1050HA-100YCT-ND - Cut Tape (CT)
118-SRR1050HA-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050HA-100Y
Description
IND 10UH 30% 4.5A SHLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 31mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.45A
Shielding
Shielded
DC Resistance (DCR)
31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.79000$8.79
10$7.23400$72.34
25$6.69040$167.26
50$6.30940$315.47
100$5.94800$594.80
250$5.50268$1,375.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$5.04273$3,529.91
1,400$4.75529$6,657.41
2,100$4.59495$9,649.40
3,500$4.40084$15,402.94
4,900$4.27760$20,960.24
7,000$4.15682$29,097.74
Manufacturers Standard Package