
SRR1050A-331Y | |
|---|---|
DigiKey Part Number | SRR1050A-331YTR-ND - Tape & Reel (TR) SRR1050A-331YCT-ND - Cut Tape (CT) SRR1050A-331YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-331Y |
Description | FIXED IND 330UH 730MA 815 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 730 mA 815mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-331Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 815mOhm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $6.77500 | $67.75 |
| 100 | $5.57090 | $557.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $4.72290 | $3,306.03 |
| 1,400 | $4.45359 | $6,235.03 |
| 2,100 | $4.30341 | $9,037.16 |
| 3,500 | $4.12155 | $14,425.42 |
| 4,900 | $4.00610 | $19,629.89 |
| 7,000 | $3.88735 | $27,211.45 |

