SRR1050A-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050A-181Y

DigiKey Part Number
SRR1050A-181YTR-ND - Tape & Reel (TR)
SRR1050A-181YCT-ND - Cut Tape (CT)
SRR1050A-181YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050A-181Y
Description
FIXED IND 180UH 1A 420 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
180 µH Shielded Drum Core, Wirewound Inductor 1 A 420mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1050A-181Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
180 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.04A
Shielding
Shielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$6.50300$65.03
100$5.34950$534.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$4.53540$3,174.78
1,400$4.27681$5,987.53
2,100$4.13260$8,678.46
3,500$3.95796$13,852.86
4,900$3.84709$18,850.74
7,000$3.73305$26,131.35
17,500$3.69495$64,661.62
Manufacturers Standard Package