
SRR1005-681K | |
---|---|
DigiKey Part Number | 118-SRR1005-681KTR-ND - Tape & Reel (TR) 118-SRR1005-681KCT-ND - Cut Tape (CT) 118-SRR1005-681KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-681K |
Description | FIXED IND 680UH 260MA 2.3OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 260 mA 2.3Ohm Max Nonstandard |
EDA/CAD Models | SRR1005-681K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 37 @ 796kHz | |
Frequency - Self Resonant | 2.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $5.95300 | $59.53 |
100 | $4.89290 | $489.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.20253 | $2,521.52 |
1,200 | $3.96277 | $4,755.32 |
1,800 | $3.82911 | $6,892.40 |
3,000 | $3.66717 | $11,001.51 |
4,200 | $3.56438 | $14,970.40 |
6,000 | $3.45865 | $20,751.90 |
15,000 | $3.34598 | $50,189.70 |