SRR1005-101K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1005-561K

DigiKey Part Number
118-SRR1005-561KTR-ND - Tape & Reel (TR)
118-SRR1005-561KCT-ND - Cut Tape (CT)
118-SRR1005-561KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1005-561K
Description
FIXED IND 560UH 280MA 1.8OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µH Shielded Drum Core, Wirewound Inductor 280 mA 1.8Ohm Max Nonstandard
EDA/CAD Models
SRR1005-561K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
560 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
420mA
Shielding
Shielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
2.7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$5.95300$59.53
100$4.89290$489.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.20253$2,521.52
1,200$3.96277$4,755.32
1,800$3.82911$6,892.40
3,000$3.66717$11,001.51
4,200$3.56438$14,970.40
6,000$3.45865$20,751.90
15,000$3.34598$50,189.70
Manufacturers Standard Package