SRR1003 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1003-2R2M

DigiKey Part Number
SRR1003-2R2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR1003-2R2M
Description
FIXED IND 2.2UH 2.76A 45MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.76 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1003-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.7A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
11 @ 7.96MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.406" W (12.70mm x 10.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.17710$4,177.10
Manufacturers Standard Package