
SRR1003-271Y | |
---|---|
DigiKey Part Number | SRR1003-271Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1003-271Y |
Description | FIXED IND 270UH 220MA 3.1OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 220 mA 3.1Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1003-271Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1Ohm | |
Q @ Freq | 26 @ 796kHz | |
Frequency - Self Resonant | 4.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.406" W (12.70mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.23752 | $3,237.52 |