SRR1003 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1003-270M

DigiKey Part Number
SRR1003-270M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR1003-270M
Description
FIXED IND 27UH 750MA 400MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 750 mA 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1003-270M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
27 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
17 @ 2.52MHz
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.406" W (12.70mm x 10.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.17710$4,177.10
Manufacturers Standard Package