
SRR0905-101K | |
---|---|
DigiKey Part Number | 118-SRR0905-101KTR-ND - Tape & Reel (TR) 118-SRR0905-101KCT-ND - Cut Tape (CT) 118-SRR0905-101KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0905-101K |
Description | FIXED IND 100UH 720MA 340MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 720 mA 340mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0905-101K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | 29 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" Dia (9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $6.03400 | $60.34 |
100 | $4.95980 | $495.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.15716 | $3,325.73 |
1,600 | $3.92018 | $6,272.29 |
2,400 | $3.78795 | $9,091.08 |
4,000 | $3.62788 | $14,511.52 |
5,600 | $3.52625 | $19,747.00 |
8,000 | $3.42175 | $27,374.00 |
20,000 | $3.39570 | $67,914.00 |