
SRR0905-470Y | |
---|---|
DigiKey Part Number | 118-SRR0905-470YTR-ND - Tape & Reel (TR) 118-SRR0905-470YCT-ND - Cut Tape (CT) 118-SRR0905-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0905-470Y |
Description | FIXED IND 47UH 1A 140 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0905-470Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" Dia (9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $6.01900 | $60.19 |
100 | $4.94710 | $494.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.14655 | $3,317.24 |
1,600 | $3.91018 | $6,256.29 |
2,400 | $3.77829 | $9,067.90 |
4,000 | $3.61863 | $14,474.52 |
5,600 | $3.51726 | $19,696.66 |
8,000 | $3.41303 | $27,304.24 |
20,000 | $3.38704 | $67,740.80 |