
SRR0905-150M | |
---|---|
DigiKey Part Number | SRR0905-150MTR-ND - Tape & Reel (TR) SRR0905-150MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR0905-150M |
Description | FIXED IND 15UH 1.7A 70 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.7 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0905-150M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 35 @ 2.52MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" Dia (9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.14655 | $3,317.24 |