
SRR0905-100M | |
---|---|
DigiKey Part Number | SRR0905-100MTR-ND - Tape & Reel (TR) SRR0905-100MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR0905-100M |
Description | FIXED IND 10UH 2.1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.1 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0905-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 39 @ 2.52MHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" Dia (9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.15716 | $3,325.73 |