
SRR0735HA-102M | |
---|---|
DigiKey Part Number | 118-SRR0735HA-102MTR-ND - Tape & Reel (TR) 118-SRR0735HA-102MCT-ND - Cut Tape (CT) 118-SRR0735HA-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735HA-102M |
Description | IND 1000UH 0.17A SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 170 mA 5.8Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 180mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $8.51200 | $85.12 |
100 | $7.00050 | $700.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.56456 | $8,346.84 |
3,000 | $5.24798 | $15,743.94 |
4,500 | $5.07144 | $22,821.48 |
7,500 | $4.98036 | $37,352.70 |