SRR0604 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0604-6R8ML

DigiKey Part Number
118-SRR0604-6R8MLTR-ND - Tape & Reel (TR)
118-SRR0604-6R8MLCT-ND - Cut Tape (CT)
118-SRR0604-6R8MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0604-6R8ML
Description
FIXED IND 6.8UH 1.6A 70 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.6 A 70mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR0604-6R8ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.05A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
37MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,467
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$4.82000$48.20
100$3.96430$396.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.26026$3,260.26
2,000$3.07432$6,148.64
3,000$2.97066$8,911.98
5,000$2.84511$14,225.55
7,000$2.76541$19,357.87
10,000$2.68343$26,834.30
25,000$2.64805$66,201.25
Manufacturers Standard Package