
SRR0604-680KL | |
---|---|
DigiKey Part Number | 118-SRR0604-680KLTR-ND - Tape & Reel (TR) 118-SRR0604-680KLCT-ND - Cut Tape (CT) 118-SRR0604-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-680KL |
Description | FIXED IND 68UH 500MA 520MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 500 mA 520mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-680KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $4.82000 | $48.20 |
100 | $3.96430 | $396.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.26026 | $3,260.26 |
2,000 | $3.07432 | $6,148.64 |
3,000 | $2.97066 | $8,911.98 |
5,000 | $2.84511 | $14,225.55 |
7,000 | $2.76541 | $19,357.87 |
10,000 | $2.68343 | $26,834.30 |
25,000 | $2.64805 | $66,201.25 |