SRR0604 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0604-680KL

DigiKey Part Number
118-SRR0604-680KLTR-ND - Tape & Reel (TR)
118-SRR0604-680KLCT-ND - Cut Tape (CT)
118-SRR0604-680KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0604-680KL
Description
FIXED IND 68UH 500MA 520MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 500 mA 520mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR0604-680KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Shielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$4.82000$48.20
100$3.96430$396.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.26026$3,260.26
2,000$3.07432$6,148.64
3,000$2.97066$8,911.98
5,000$2.84511$14,225.55
7,000$2.76541$19,357.87
10,000$2.68343$26,834.30
25,000$2.64805$66,201.25
Manufacturers Standard Package