
SRR0805-2R2M | |
---|---|
DigiKey Part Number | SRR0805-2R2MTR-ND - Tape & Reel (TR) SRR0805-2R2MCT-ND - Cut Tape (CT) SRR0805-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0805-2R2M |
Description | FIXED IND 2.2UH 2.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0805-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 18 @ 7.96MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $4.78700 | $47.87 |
100 | $3.93640 | $393.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.23752 | $3,237.52 |
2,000 | $3.05289 | $6,105.78 |
3,000 | $2.94991 | $8,849.73 |
5,000 | $2.82524 | $14,126.20 |
7,000 | $2.74610 | $19,222.70 |
10,000 | $2.66468 | $26,646.80 |
25,000 | $2.62752 | $65,688.00 |