SRR0604 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0604-220ML

DigiKey Part Number
118-SRR0604-220MLTR-ND - Tape & Reel (TR)
118-SRR0604-220MLCT-ND - Cut Tape (CT)
118-SRR0604-220MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0604-220ML
Description
FIXED IND 22UH 900MA 190MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 900 mA 190mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR0604-220ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
16 @ 2.52MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,240
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$4.83200$48.32
100$3.97440$397.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.26860$3,268.60
2,000$3.08219$6,164.38
3,000$2.97826$8,934.78
5,000$2.85239$14,261.95
7,000$2.77248$19,407.36
10,000$2.69029$26,902.90
25,000$2.65482$66,370.50
Manufacturers Standard Package