
SRR0603-330KL | |
|---|---|
DigiKey Part Number | SRR0603-330KLTR-ND - Tape & Reel (TR) SRR0603-330KLCT-ND - Cut Tape (CT) SRR0603-330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0603-330KL |
Description | FIXED IND 33UH 600MA 430 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 600 mA 430mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0603-330KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 430mOhm Max |
Series | Q @ Freq 15 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±10% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 830mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.99900 | $49.99 |
| 100 | $4.11320 | $411.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.38315 | $3,383.15 |
| 2,000 | $3.19023 | $6,380.46 |
| 3,000 | $3.08262 | $9,247.86 |
| 5,000 | $2.95234 | $14,761.70 |
| 7,000 | $2.86964 | $20,087.48 |
| 10,000 | $2.78458 | $27,845.80 |

