SRR0603-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0603-270KL

DigiKey Part Number
SRR0603-270KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR0603-270KL
Description
FIXED IND 27UH SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR0603-270KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
27 µH
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.24885$3,248.85
Manufacturers Standard Package