
SRR0603-221KL | |
---|---|
DigiKey Part Number | 118-SRR0603-221KLTR-ND - Tape & Reel (TR) 118-SRR0603-221KLCT-ND - Cut Tape (CT) 118-SRR0603-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0603-221KL |
Description | FIXED IND 220UH 200MA 2.7OHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 200 mA 2.7Ohm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0603-221KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 310mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $4.81600 | $48.16 |
100 | $3.96040 | $396.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.25716 | $3,257.16 |
2,000 | $3.07144 | $6,142.88 |
3,000 | $2.96786 | $8,903.58 |
5,000 | $2.84243 | $14,212.15 |
7,000 | $2.76279 | $19,339.53 |
10,000 | $2.68090 | $26,809.00 |
25,000 | $2.64453 | $66,113.25 |