
SRR0603-220ML | |
|---|---|
DigiKey Part Number | 118-SRR0603-220MLTR-ND - Tape & Reel (TR) 118-SRR0603-220MLCT-ND - Cut Tape (CT) 118-SRR0603-220MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0603-220ML |
Description | FIXED IND 22UH 700MA 270 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 700 mA 270mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0603-220ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.99900 | $49.99 |
| 100 | $4.11320 | $411.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.38315 | $3,383.15 |
| 2,000 | $3.19023 | $6,380.46 |
| 3,000 | $3.08262 | $9,247.86 |
| 5,000 | $2.95234 | $14,761.70 |
| 7,000 | $2.86964 | $20,087.48 |
| 10,000 | $2.78458 | $27,845.80 |

